Arrow Electronic Components Online
LTC3789EGN#PBF|ADI|simage
LTC3789EGN#PBF|ADI|limage
DC to DC Controllers

LTC3789EGN#PBF

DC/DC Cntrlr Single-OUT Step Down/Step Up 710kHz 28-Pin SSOP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down|Step Up
  • Output Voltage (V)
    0.8 to 38
  • Maximum Switching Frequency (kHz)
    710
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    38
  • Operating Supply Voltage Range (V)
    4 to 38
  • Maximum Supply Current (mA)
    3(Typ)
  • Minimum Switching Frequency (kHz)
    570
  • Typical Switching Frequency (kHz)
    640
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.99(Max) mm
  • Package Length
    9.98(Max) mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources