DC to DC Controllers
LTC3780MPG#PBF
DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 24-Pin SSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Down|Step Up
Output Voltage (V)
0.8 to 30
Maximum Switching Frequency (kHz)
400
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
4 to 36
Maximum Supply Current (mA)
2.4(Typ)
Typical Quiescent Current (mA)
0.055
Minimum Switching Frequency (kHz)
200
Typical Switching Frequency (kHz)
300
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Programmability
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
8.5(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing

