PWM and Resonant Controllers
LTC3726EGN#PBF
Secondary Side PWM Controller 345kHz 16-Pin SSOP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Type
Secondary Side PWM Controller
Control Method
Current
Topology
Boost|Forward
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
345
Maximum Duty Cycle (%)
75
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
10
Maximum Supply Current (mA)
4.2(Typ)
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
UVLO Turn-On Threshold (V)
4.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
4.98(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
16
Lead Shape
Gull-wing

