Arrow Electronic Components Online
LTC3631EDD#PBF|ADI|simage
LTC3631EDD#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC3631EDD#PBF

Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 0.8V to 45V 0.1A 8-Pin DFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 45
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    45
  • Operating Supply Voltage Range (V)
    4.5 to 45
  • Typical Quiescent Current (uA)
    12
  • Line Regulation
    0.001%/V(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources