DC to DC Converter and Switching Regulator Chip
LTC3615EFE#TRPBF
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
400 to 4000
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
0.6 to 5.5
Maximum Output Current (A)
3
Minimum Input Voltage (V)
2.25
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.25 to 5.5
Typical Switch Current (A)
6
Line Regulation
0.2%/V
Load Regulation
2%
Efficiency (%)
94
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
24
Lead Shape
Gull-wing

