DC to DC Converter and Switching Regulator Chip
LTC3610IWP#PBF
Conv DC-DC 4V to 24V Synchronous Step Down Single-Out 0.6V to 27.72V 12A 64-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 27.72
Maximum Output Current (A)
12
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
24
Operating Supply Voltage Range (V)
4 to 24
Typical Quiescent Current (uA)
900
Line Regulation
0.002%/V(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64
Lead Shape
No Lead
Order Quantity

