Specialized Power ICs and Modules
LTC3588EDD-2#PBF
Piezoelectric Energy Harvesting Power Supply 10-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Piezoelectric Energy Harvesting Power Supply
Input Voltage (V)
14 to 20
Output Current (A)
0.1(Min)
Minimum Operating Supply Voltage (V)
14
Maximum Operating Supply Voltage (V)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

