Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
USB Power Manager
Maximum Switching Frequency (kHz)
1800 to 2700
Minimum Operating Supply Voltage (V)
4.35
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Maximum Storage Temperature (°C)
125
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4 mm
Package Length
4 mm
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

