Arrow Electronic Components Online
LTC3560IS6#TRPBF|ADI|simage
LTC3560IS6#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Module

LTC3560IS6#TRPBF

Module DC-DC 1-OUT 0.6V to 5.5V 0.8A 6-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.6 to 5.5
  • Output Current (A)
    0.8
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.0001
  • Maximum Switching Frequency (kHz)
    2700
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%(Typ)
  • Line Regulation
    0.4%/V
  • Efficiency (%)
    95
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.75(Max)
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources