DC to DC Converter and Switching Regulator Module
LTC3560IS6#TRMPBF
Module DC-DC 1-OUT 0.6V to 5.5V 0.8A 6-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.6 to 5.5
Output Current (A)
0.8
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.0001
Maximum Switching Frequency (kHz)
2700
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.4%/V
Efficiency (%)
95
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

