Arrow Electronic Components Online
LTC3549EDCB#TRMPBF|ADI|simage
LTC3549EDCB#TRMPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC3549EDCB#TRMPBF

Conv DC-DC 1.6V to 5.5V Synchronous Step Down Single-Out 0.611V to 5.5V 0.25A 6-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2700
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.611 to 5.5
  • Maximum Output Current (A)
    0.25
  • Minimum Input Voltage (V)
    1.6
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    1.6 to 5.5
  • Line Regulation
    0.4%/V
  • Load Regulation
    0.5%(Typ)
  • Efficiency (%)
    93
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources