DC to DC Converter and Switching Regulator Chip
LTC3536EMSE#TRPBF
Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Step Up Single-Out 1.8V to 5.5V 1A 12-Pin MSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up, Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
300 to 2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.8 to 5.5
Maximum Output Current (A)
1
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
5.5
Typical Quiescent Current (uA)
32
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
12
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
12
Lead Shape
Gull-wing
Family/Series
LTC3536
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

