DC to DC Converter and Switching Regulator Chip
LTC3458LEDE#PBF
Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 6V 2.1A 12-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1150
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2 to 6
Maximum Output Current (A)
2.1(Typ)
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
1.4 to 6
Typical Quiescent Current (uA)
1000
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
4
PCB changed
12
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
12
Lead Shape
No Lead
Order Quantity

