Arrow Electronic Components Online
LTC3411EDD#TR|ADI|simage
LTC3411EDD#TR|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC3411EDD#TR

Conv DC-DC 2.63V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.25A 10-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    4000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 5
  • Maximum Output Current (A)
    1.25(Typ)
  • Minimum Input Voltage (V)
    2.63
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.63 to 5.5
  • Typical Quiescent Current (uA)
    60
  • Line Regulation
    0.2%/V
  • Load Regulation
    0.2%
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources