Arrow Electronic Components Online
LTC3388EDD1#TRPBF|ADI|simage
LTC3388EDD1#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC3388EDD-1#TRPBF

Conv DC-DC 2.7V to 20V Synchronous Step Down Single-Out 1.2V/1.5V/1.8V/2.5V 0.05A 10-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Selectable
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.2|1.5|1.8|2.5
  • Maximum Output Current (A)
    0.05
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    2.7 to 20
  • Typical Switch Current (A)
    0.15
  • Typical Quiescent Current (uA)
    150
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources