Arrow Electronic Components Online
LTC3374AIFE#PBF|ADI|simage
LTC3374AIFE#PBF|ADI|limage
Reduced Price
DC to DC Converter and Switching Regulator Chip

LTC3374AIFE#PBF

Conv DC-DC 2.25V to 5.5V Synchronous Step Down Octal-Out 0.8V to 5.5V 1A/1A/1A/1A/1A/1A/1A/1A 38-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000 to 3000
  • Switching Regulator
    Yes
  • Number of Outputs
    8
  • Output Voltage (V)
    0.8 to 5.5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.25
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Switch Current (A)
    7.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    38
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources