DC to DC Controllers
LTC3372HUK#TRPBF
DC/DC Cntrlr Quint-OUT Step Down 3000kHz 48-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
5
Topology
Step Down
Output Voltage (V)
5|3
Maximum Output Current (A)
20
Maximum Switching Frequency (kHz)
3000
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
4.5 to 60
Maximum Supply Current (mA)
0.046
Typical Quiescent Current (mA)
0.4
Typical Gate Driver Pull Up Resistance (Ohm)
2.3/2.4
Typical Gate Driver Pull Down Resistance (Ohm)
1.1/1.5
Minimum Switching Frequency (kHz)
1000
Typical Switching Frequency (kHz)
2000
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48
Lead Shape
No Lead

