Battery Management ICs
LTC3337ERC#TRPBF
The LTC3337 is the lowest IQ SoH (state of health) monitor and coulomb counter with infinite dynamic range. It is accurate across all load profiles and measures all important state of health variables (Q, V, Z, T)
Analog DevicesLTC3337: Nanopower Primary Battery SoH Monitor with Precision Coulomb Counter
The LTC3337 is battery-friendly by presenting the battery with a load profile that allows it to deliver its maximum capacity, independent of the actual load.
Key Features and Benefits
- • Ultralow quiescent current of 100 nA gives longer battery run times, helpful in remote locations where access is minimal or difficult
- • Infinite dynamic range is accurate across all load profiles
- • Allows battery to run at maximum capacity by presenting the battery an optimized load profile
Applications
- • General purpose: low power primary battery-powered systems (for example, 1× LiSOCl2, 2–3× alkaline)
- • Consumer: electronic door locks
- • Industrial automation: remote industrial sensors (meters, alarms, etc.), asset trackers
Evaluation Board
The LTC3337 can be evaluated with the DC2973A.
Block Diagrams and Tables



Related Products
DC2973A
LTC3337ERC#TRMPBF
LTC3337ECBZ-R7
LTC3337ECB#TRPBF
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Monitoring
Battery Type
Supercapacitor
Maximum Supply Current (mA)
110
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.5
Output Current (mA)
150(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2
Package Length
2
PCB changed
12
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
12
We don't have prices now, please check later.
Order Quantity

