Arrow Electronic Components Online
LTC3337ERC#TRMPBF|ADI|simage
LTC3337ERC#TRMPBF|ADI|limage
Battery Management ICs

LTC3337ERC#TRMPBF

The LTC3337 is the lowest IQ SoH (state of health) monitor and coulomb counter with infinite dynamic range. It is accurate across all load profiles and measures all important state of health variables (Q, V, Z, T)

Analog Devices
Datasheets 

LTC3337: Nanopower Primary Battery SoH Monitor with Precision Coulomb Counter

The LTC3337 is battery-friendly by presenting the battery with a load profile that allows it to deliver its maximum capacity, independent of the actual load.



Key Features and Benefits

  • •  Ultralow quiescent current of 100 nA gives longer battery run times, helpful in remote locations where access is minimal or difficult
  • •  Infinite dynamic range is accurate across all load profiles
  • •  Allows battery to run at maximum capacity by presenting the battery an optimized load profile


Applications

  • •  General purpose: low power primary battery-powered systems (for example, 1× LiSOCl2, 2–3× alkaline)
  • •  Consumer: electronic door locks
  • •  Industrial automation: remote industrial sensors (meters, alarms, etc.), asset trackers


Evaluation Board

The LTC3337 can be evaluated with the DC2973A.



Block Diagrams and Tables








Related Products

DC2973A
LTC3337ERC#TRPBF
LTC3337ECBZ-R7
LTC3337ECB#TRPBF


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Monitoring
  • Battery Type
    Supercapacitor
  • Maximum Supply Current (mA)
    110
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Output Current (mA)
    150(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    12
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    12

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources