DC to DC Converter and Switching Regulator Chip
LTC3315AACBZ-R7
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 5.5V 2A/2A 16-Pin WLCSP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
3000
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
0.5 to 5.5
Maximum Output Current (A)
2
Minimum Input Voltage (V)
2.25
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.25 to 5.5
Typical Switch Current (A)
3.2
Typical Quiescent Current (uA)
2800
Line Regulation
0.05%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3
Package Width
1.64
Package Length
1.64
PCB changed
16
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
16
Order Quantity

