Charge Pump
LTC3265EDHC#TRPBF
Charge Pump INV/STPUP 9V to 32V/-4.5V to -32V 50mA 18-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Inverting/Step Up
Output Type
Adjustable
Output Voltage (V)
9 to 32|-4.5 to -32
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
16|32
Maximum Supply Current (mA)
0.085(Typ)
Output Current (mA)
50
Maximum Switching Frequency (kHz)
50 to 500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
5
PCB changed
18
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
18
Lead Shape
No Lead
Order Quantity