Arrow Electronic Components Online
LTC3256EMSE#TRPBF|ADI|simage
LTC3256EMSE#TRPBF|ADI|limage
Charge Pump

LTC3256EMSE#TRPBF

Charge Pump STPDN 5V/3.3V 350mA 16-Pin MSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Function
    Step Down
  • Output Type
    Fixed
  • Output Voltage (V)
    5|3.3
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    38
  • Maximum Supply Current (mA)
    0.02
  • Output Current (mA)
    350(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources