LED Drivers
LTC3214EDD#TRPBF
LED Driver 1 Segment 6700uA Supply Current 10-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
1
Minimum Operating Supply Voltage (V)
2.9
Maximum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
3.3
Maximum Supply Current (uA)
6700(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

