LED Drivers
LTC3209EUF-1#TRPBF
LED Driver 8 Segment 4500uA Supply Current 20-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
8
Number of LED Outputs
8
Topology
Boost
Minimum Operating Supply Voltage (V)
2.9
Maximum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
3.3
Maximum Supply Current (uA)
4500(Typ)
Maximum Output Current (mA)
28
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

