Arrow Electronic Components Online
LTC3130EMSE1#PBF|ADI|simage
LTC3130EMSE1#PBF|ADI|limage
DC to DC 변환기 및 스위칭 레귤레이터 칩

LTC3130EMSE-1#PBF

Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 16-Pin MSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    1400
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    12
  • Maximum Output Current (A)
    0.6
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    25
  • Operating Supply Voltage Range (V)
    2.4 to 25
  • Typical Switch Current (A)
    0.017
  • Typical Quiescent Current (uA)
    1.6
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources