DC to DC Converter and Switching Regulator Chip
LTC3129IMSE#TRPBF
Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 1.4V to 15.75V 0.2A 16-Pin MSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down|Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000 to 1400
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.4 to 15.75
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
1.92
Maximum Input Voltage (V)
15
Typical Quiescent Current (uA)
1.3
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

