Arrow Electronic Components Online
LTC3110IFE#TRPBF|ADI|simage
LTC3110IFE#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC3110IFE#TRPBF

Conv DC-DC 1.71V to 5.25V Step Down/Step Up Single-Out 0.1V to 5.5V 2A 24-Pin TSSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.1 to 5.5
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    1.71
  • Maximum Input Voltage (V)
    5.25
  • Operating Supply Voltage Range (V)
    1.71 to 5.25
  • Typical Switch Current (A)
    6
  • Typical Quiescent Current (uA)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources