Arrow Electronic Components Online
LTC3103EDD#TRPBF|ADI|simage
LTC3103EDD#TRPBF|ADI|limage
DC to DC 변환기 및 스위칭 레귤레이터 칩

LTC3103EDD#TRPBF

Conv DC-DC 2.5V to 15V Synchronous Step Down Single-Out 0.6V to 13.8V 0.3A 10-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1450
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 13.8
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    15
  • Operating Supply Voltage Range (V)
    2.5 to 15
  • Typical Switch Current (A)
    0.5
  • Typical Quiescent Current (uA)
    600
  • Line Regulation
    0.05%/V
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources