Specialized Power ICs and Modules
LTC2980AY-24#PBF
Power System Manager 210-Pin BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Power System Manager
Input Voltage (V)
4.5 to 4.5
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
13
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
1.12
Package Width
8.1
Package Length
16.9
PCB changed
210
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
210
Lead Shape
Ball