Arrow Electronic Components Online
LTC2975CY#PBF|ADI|simage
LTC2975CY#PBF|ADI|limage
PMIC Solutions

LTC2975CY#PBF

PMBus Power System Manager 4.5V to 15V 63-Pin BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    PMBus Power System Manager
  • Maximum Switching Frequency (kHz)
    110
  • Input Voltage (V)
    4.5 to 15
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    13
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    1.12
  • Package Width
    6.25
  • Package Length
    7.5
  • PCB changed
    63
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    63
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources