Arrow Electronic Components Online
LTC2951IDDB2#TRPBF|ADI|simage
LTC2951IDDB2#TRPBF|ADI|limage
Supervisory Circuits

LTC2951IDDB-2#TRPBF

Processor Supervisor 0.8V 1 8-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Minimum Reset Threshold Voltage (V)
    0.6
  • Typical Reset Threshold Voltage (V)
    0.8
  • Maximum Reset Threshold Voltage (V)
    1
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    26.4
  • Maximum Supply Current (uA)
    12
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    Yes
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Type
    Power Supply Controller
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources