Arrow Electronic Components Online
LTC2949HLXE#3ZZPBF|ADI|simage
LTC2949HLXE#3ZZPBF|ADI|limage
Battery Management ICs

LTC2949HLXE#3ZZPBF

Battery Monitoring Li-Ion/Li-Pol 0mA 2.5V 48-Pin LQFP EP Tray Automotive AEC-Q100

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Battery Monitoring
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    14
  • Output Voltage (V)
    2.5
  • Output Current (mA)
    0(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources