Arrow Electronic Components Online
LTC2935IDC3#TRPBF|ADI|simage
LTC2935IDC3#TRPBF|ADI|limage
Supervisory Circuits

LTC2935IDC-3#TRPBF

Processor Supervisor 2.44V/2.32V/2.2V/2.08V/1.96V/1.84V/1.72V/1.6V 1 Active Low/Open Drain 8-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    200
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    2.404|2.286|2.167|2.049|1.931|1.813|1.695|1.576
  • Typical Reset Threshold Voltage (V)
    2.44|2.32|2.2|2.08|1.96|1.84|1.72|1.6
  • Maximum Reset Threshold Voltage (V)
    2.476|2.354|2.233|2.111|1.989|1.867|1.745|1.624
  • Monitored Voltage (V)
    5.5(Max)
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    1
  • Power Fail Detection
    Yes
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    2 mm
  • Package Length
    2 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources