Supervisory Circuits
LTC2935CDC-1#TRMPBF
Processor Supervisor 3.3V/3.15V/3V/2.85V/2.7V/2.55V/2.4V/2.25V 1 Active Low/Open Drain 8-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
200
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
3.251|3.103|2.955|2.808|2.66|2.512|2.364|2.217
Typical Reset Threshold Voltage (V)
3.3|3.15|3|2.85|2.7|2.55|2.4|2.25
Maximum Reset Threshold Voltage (V)
3.349|3.197|3.045|2.892|2.74|2.588|2.436|2.283
Monitored Voltage (V)
5.5(Max)
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
1
Power Fail Detection
Yes
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

