Supervisory Circuits
LTC2919CDDB-3.3#TRPBF
Processor Supervisor 2 Active Low/Open Drain 10-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
2
Maximum Reset Active Time (ms)
280
Output Driver
Active Low/Open Drain
Monitored Voltage (V)
2.5|3.3|5
Minimum Operating Supply Voltage (V)
0.5
Maximum Supply Current (uA)
220
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

