Supervisory Circuits
LTC2914HDHC-2#TRPBF
Processor Supervisor 4 Open Drain 16-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Supervisors
4
Output Driver
Open Drain
Monitored Voltage (V)
1.8|2.5|3.3|5
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
6.9
Maximum Supply Current (uA)
100
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
5
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead

