Bus Line Transceivers
LTC2873CUFD#TRPBF
Single Transmitter/Receiver RS-232/RS-485 24-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
20Mbps(Min)
Transmitter Communication Type
RS-232|RS-485
Receiver Communication Type
RS-232|RS-485
Interface Standards
EIA/TIA-232-F|RS-232
Data Transmission Topology
Point-to-Point
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1
Number of Receivers per Line
2
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
9
Isolation
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
5
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead

