Bus Line Transceivers
LTC2854IDD#PBF
Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Function
Line Transceiver
Data Rate
20Mbps(Min)
Transmitter Communication Type
RS-422|RS-485
Receiver Communication Type
RS-422|RS-485
Interface Standards
EIA/TIA-485-A|RS-422|RS-485
Data Transmission Topology
Multidrop|Multipoint
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1@RS-422|256@RS-485
Number of Receivers per Line
10@RS-422|256@RS-485
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
3.6
Maximum Supply Current (mA)
1
Supplier Temperature Grade
Industrial
Isolation
No
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

