Arrow Electronic Components Online
LTC2803IGN1#PBF|ADI|simage
LTC2803IGN1#PBF|ADI|limage
Bus Line Transceivers

LTC2803IGN-1#PBF

Dual Transmitter/Receiver RS-232 16-Pin SSOP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    250Kbps(Min)
  • Transmitter Communication Type
    RS-232
  • Receiver Communication Type
    RS-232
  • Interface Standards
    EIA/TIA-232-F, RS-232
  • Data Transmission Topology
    Point-to-Point
  • Number of Transceivers
    1
  • Number of Transmitters
    2
  • Number of Receivers
    2
  • Transmitter Signal Type
    Single-Ended
  • Receiver Signal Type
    Single-Ended
  • Number of Drivers per Line
    1
  • Number of Receivers per Line
    1
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    0
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    1.8
  • Typical Single Supply Voltage (V)
    2.5, 3.3, 5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    2.3(Typ)
  • Supplier Temperature Grade
    Industrial
  • Isolation
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources