Arrow Electronic Components Online
LTC2672CUH12#PBF|ADI|simage
LTC2672CUH12#PBF|ADI|limage
Digital to Analog Converters - DACs

LTC2672CUH-12#PBF

DAC 5-CH Current Steering 12-bit 32-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Current Steering
  • Resolution
    12bit
  • Number of DAC Channels
    5
  • Number of Outputs per Chip
    5
  • Interface Type
    Serial (3-Wire, SPI)
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    2.85
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Power Supply Type
    Single|Dual
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    ±1.5%FSR
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources