Digital to Analog Converters - DACs
LTC2637CDE-HMI8#PBF
DAC 8-CH 8-bit 14-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Resolution
8bit
Number of DAC Channels
8
Number of Outputs per Chip
8
Maximum Settling Time (us)
3.9(Typ)
Interface Type
Serial (2-Wire, I2C)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
4.5
Power Supply Type
Single
Maximum Power Dissipation (mW)
0.3(Typ)
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±0.8%FSR
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
4
PCB changed
14
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
14
Lead Shape
No Lead
Order Quantity

