Arrow Electronic Components Online
LTC2391HLX16#PBF|ADI|limage
LTC2391HLX16#PBF|ADI|originalImage
Analog to Digital Converters - ADCs

LTC2391HLX-16#PBF

1-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    250ksps
  • Interface Type
    Parallel, Serial
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal, External
  • Input Voltage Polarity
    Bipolar
  • Power Supply Type
    Analog and Digital
  • Input Voltage
    ±4.096V
  • Typical Power Dissipation (mW)
    95
  • Maximum Power Dissipation (mW)
    125
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    0.14%FSR
  • Signal to Noise Ratio
    94dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources