Analog to Digital Converters - ADCs
LTC2387IUH-18#TRPBF
1-Channel Single ADC SAR 15Msps 18-bit Serial 32-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.4.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
18bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
15Msps
Interface Type
Serial|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±4.096V
Typical Power Dissipation (mW)
125
Maximum Power Dissipation (mW)
144
Integral Nonlinearity Error
±3LSB
Full Scale Error
±160LSB
Signal to Noise Ratio
96dB(Typ)
No Missing Codes (bit)
18
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

