Arrow Electronic Components Online
LTC2385CUH18#PBF|ADI|simage
LTC2385CUH18#PBF|ADI|limage
Analog to Digital Converters - ADCs

LTC2385CUH-18#PBF

1-Channel Single ADC SAR 5Msps 18-bit Serial 32-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.4.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    18bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    5Msps
  • Interface Type
    LVDS|Serial
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External|Internal
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±4.096V
  • Typical Power Dissipation (mW)
    78
  • Maximum Power Dissipation (mW)
    92
  • Integral Nonlinearity Error
    ±1.5LSB
  • Full Scale Error
    ±160LSB
  • Signal to Noise Ratio
    96.2dB(Typ)
  • No Missing Codes (bit)
    18
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources