Analog to Digital Converters - ADCs
LTC2380IDE-24#TRPBF
1-Channel Single ADC SAR 2Msps 24-bit Serial Medical 16-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
24bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
2Msps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±5V
Typical Power Dissipation (mW)
28
Maximum Power Dissipation (mW)
32.5
Integral Nonlinearity Error
±3.5ppm
Full Scale Error
±100ppm
Signal to Noise Ratio
130dB(Typ)
No Missing Codes (bit)
24
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
4
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead

