Analog to Digital Converters - ADCs
LTC2376CMS-16#TRPBF
1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
250ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±5.1V
Typical Power Dissipation (mW)
3.4
Maximum Power Dissipation (mW)
4.25
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±13LSB
Signal to Noise Ratio
97dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

