Analog to Digital Converters - ADCs
LTC2376CMS-16#PBF
1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
250ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±5.1V
Typical Power Dissipation (mW)
3.4
Maximum Power Dissipation (mW)
4.25
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±13LSB
Signal to Noise Ratio
97dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

