Analog to Digital Converters - ADCs
LTC2353HLX-16#PBF
2-Channel Single ADC SAR 550ksps 16-bit Serial (SPI)/LVDS 48-Pin LQFP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
2
Sampling Rate
550ksps
Interface Type
Serial (SPI)|LVDS
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Dual
Input Voltage
5.12V/6.25V/10.24V/12.5V|±5.12V/±6.25V/±10.24V/±12.5V
Typical Dual Supply Voltage (V)
±15/5
Typical Power Dissipation (mW)
179
Maximum Power Dissipation (mW)
223
Integral Nonlinearity Error
±1.5LSB
Full Scale Error
±0.07%FSR
Signal to Noise Ratio
94.2dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
7 mm
Package Length
7 mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

