Arrow Electronic Components Online
LTC2341HUH16#PBF|ADI|simage
LTC2341HUH16#PBF|ADI|limage
Analog to Digital Converters - ADCs

LTC2341HUH-16#PBF

2-Channel Single ADC SAR 1Msps 16-bit Serial (SPI)/LVDS 32-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    2
  • Sampling Rate
    1Msps
  • Interface Type
    Serial (SPI)|LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    2.048V/2.5V/4.096V/5V|±2.048V/±2.5V/±4.096V/±5V
  • Typical Power Dissipation (mW)
    97
  • Maximum Power Dissipation (mW)
    114
  • Integral Nonlinearity Error
    ±1.25LSB
  • Full Scale Error
    ±0.13%FSR
  • Signal to Noise Ratio
    93.4dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources