Arrow Electronic Components Online
LTC2310HMSE16#PBF|ADI|simage
LTC2310HMSE16#PBF|ADI|limage
Analog to Digital Converters - ADCs

LTC2310HMSE-16#PBF

1-Channel Single ADC SAR 2Msps 16-bit Serial (SPI)/LVDS 16-Pin MSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    2Msps
  • Interface Type
    Serial (SPI)|LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Differential|Pseudo-Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±2.048V/±4.096V
  • Maximum Supply Current
    11
  • Typical Power Dissipation (mW)
    40
  • Maximum Power Dissipation (mW)
    60
  • Integral Nonlinearity Error
    ±8LSB
  • Full Scale Error
    ±30LSB
  • Signal to Noise Ratio
    82.6dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources